GCC17DRMH-S288

Heilind Number:SULGCC17DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DRMH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DRMH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DRMH-S288

Detailed Description

The GCC17DRMH-S288 Connector is a high-performance component designed for demanding board-to-board PCB connectivity. With a rugged construction featuring PA9T and Phosphor Bronze materials, it ensures reliable power transmission. Its dual-row configuration and card extender termination method make it ideal for intricate circuit setups. Gold-plated loop bellow contacts offer superior conductivity, while the 2.54mm pitch allows for precise alignment. Operating at up to 700VAC and 3A, this connector is suitable for high-power applications. With a wide operating temperature range of -65 to 125°C, it guarantees performance in harsh environments. The connector's compact size, measuring just 9.4mm in width and 15.49mm in height, ensures compatibility with various PCB layouts. Incorporating 34 positions and a straddle orientation, it facilitates efficient signal transmission. The matte tin termination plating enhances durability, making it a reliable choice for industrial use. Classified under the Hi-Rel category, the GCC17DRMHS288 Connector meets stringent quality standards, ensuring long-term functionality in aerospace, defense, and other mission-critical applications.