GCC17DRMH

Heilind Number:SULGCC17DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DRMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DRMH

Detailed Description

Introducing the GCC17DRMH, a high-performance female board-to-board PCB connector designed for reliability in demanding environments. This connector features a dual-row configuration with 34 positions and a pitch of 2.54mm, ensuring secure and efficient connections. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is ideal for use in a wide range of applications. Its straight orientation and clearance hole mount type make installation easy and convenient. The termination method is wire wrap, and the termination plating is matte tin, further enhancing the connector's performance and longevity. With a connector height of 15.49mm and a width of 9.4mm, this compact yet robust connector is suitable for various PCB designs. Whether in aerospace, defense, or industrial applications, the GCC17DRMH ensures secure and reliable connectivity. Elevate your projects with this essential component.