GCC17DRMI-S288

Heilind Number:SULGCC17DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DRMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DRMI-S288

Detailed Description

Introducing the GCC17DRMI-S288, a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable PA9T housing and precision-engineered contacts made of phosphor bronze with gold plating, this connector ensures reliable power and signal transmission in demanding environments. With a current rating of 3A, voltage capabilities up to 700VAC, and operating temperatures ranging from -65°C to 125°C, it meets the stringent requirements of industrial and aerospace sectors. The connector's unique loop bellow contact type and straddle orientation provide secure connections in a compact form factor, with 34 positions arranged in two rows at a pitch of 2.54mm (.1 in). Threaded mount and card extender termination methods guarantee easy and stable installation. With matte tin termination plating and a connector height of 15.49mm (.61 in), this component offers both durability and space efficiency. Trust the GCC17DRMI-S288 for superior performance in your mission-critical systems.