GCC17DRMN-S288

Heilind Number:SULGCC17DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DRMN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC17DRMN-S288

Detailed Description

The GCC17DRMN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity, even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with a total of 34 positions, offering ample connectivity options. Its loop bellow contact type and gold-plated phosphor bronze contacts guarantee low contact resistance and excellent signal integrity. The connector's termination method is a card extender, with a pitch of 2.54mm (.1 in) and a tail length of 13.84mm (.545 in), allowing for easy installation. Operating in a wide temperature range of -65 to 125°C, it is perfect for industrial and automotive applications. The connector's compact design, with dimensions of 15.49mm in height and 9.4mm in width, saves space on the PCB. It is ROHS compliant and features matte tin termination plating. Whether used in telecommunications, aerospace, or industrial equipment, the GCC17DRMN-S288 connector delivers exceptional performance and reliability.