GCC17DRMN

Heilind Number:SULGCC17DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DRMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DRMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DRMN

Detailed Description

The GCC17DRMN is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows with a total of 34 positions, this connector offers reliable connectivity for your electronic devices. With a pitch of 2.54mm (.1 in) and a straight orientation, it ensures easy and secure mating. The termination method using wire wrap and contact material made of Phosphor Bronze with Gold plating guarantee excellent conductivity. Operating at a voltage of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial environments. Its compact design, with a connector height of 15.49mm (.61 in) and a width of 9.4mm (.37 in), makes it ideal for space-constrained applications. The matte tin termination plating further enhances its durability. Perfect for demanding PCB setups, the GCC17DRMN meets the highest quality standards for reliability and performance.