GCC17DRMS-S288

Heilind Number:SULGCC17DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DRMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DRMS-S288

Detailed Description

The GCC17DRMS-S288 is a precision-engineered board-to-board PCB connector designed for high-reliability applications. Its robust construction features PA9T and Phosphor Bronze materials, ensuring durability and optimal performance. With a pitch of 2.54mm, this connector offers precise connectivity in a compact form. The 34 positions, with 2 rows and a contact type of Loop Bellow, facilitate efficient signal transmission. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance, while the card extender termination method ensures secure attachment. Operating seamlessly in temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for demanding environments. Its female gender and straddle orientation make it versatile for various circuit board configurations. With a connector height of 15.49mm and width of 9.4mm, it offers a space-saving solution without compromising on performance. Ideal for aerospace, defense, and industrial applications, the GCC17DRMS-S288 is the epitome of reliability and efficiency in connectivity technology.