GCC17DRMS

Heilind Number:SULGCC17DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DRMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DRMS

Detailed Description

Introducing the GCC17DRMS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a pitch of 2.54mm and two rows for optimal signal transmission, this connector is meticulously engineered with PA9T and Phosphor Bronze components, ensuring durability and reliability. Featuring a straight orientation and side-hole mount type, it offers easy installation in tight spaces. The contact material is gold-plated Phosphor Bronze, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its 34 positions and 3A amperage capacity make it ideal for high-density circuitry. The termination method of wire wrap and matte tin plating on the tail ensure secure and stable connections. Trusted for its quality and performance, the GCC17DRMS is a dependable choice for your PCB connectivity needs.