GCC17DRMT

Heilind Number:SULGCC17DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DRMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DRMT

Detailed Description

The GCC17DRMT is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. Featuring a threaded mount type and wire wrap termination method, it offers secure installation and easy maintenance. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance, meeting the needs of high-speed data transmission. With a pitch of 2.54mm and 34 positions, it allows for versatile connectivity options. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for use in harsh conditions. Its straight orientation and compact design with a connector height of 15.49mm and width of 9.4mm make it ideal for space-constrained applications. The matte tin termination plating ensures durability and long-term performance. Certified for quality and reliability, the GCC17DRMT is the perfect choice for mission-critical systems.