GCC17DRSD-S288

Heilind Number:SULGCC17DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DRSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DRSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DRSD-S288

Detailed Description

The GCC17DRSD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity even in harsh environments. With a compact design, it offers a pitch of 2.54mm (.1in) and is ideal for space-constrained setups. The female connector with 2 rows and 34 positions guarantees versatile connectivity options. Utilizing Card Extender termination method and Loop Bellow contact type with Gold plating on Phosphor Bronze contacts, it delivers excellent signal integrity. Operating at voltages up to 700 VAC and amperages of 3A, it meets stringent power requirements. With a wide operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The connector, with a clearance hole mount type and straddle orientation, offers easy installation on PCBs. Its Matte Tin termination plating ensures long-term durability. Perfect for aerospace, defense, and high-reliability applications, the GCC17DRSD-S288 is a top choice for engineers seeking premium connectivity solutions.