GCC17DRSD

Heilind Number:SULGCC17DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DRSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DRSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DRSD

Detailed Description

Introducing the GCC17DRSD, a high-performance female board-to-board PCB connector designed for precision and reliability. With a compact form factor, this connector features two rows with a total of 34 positions, making it ideal for dense PCB layouts. The PA9T and Phosphor Bronze construction ensures durability and efficient signal transmission, while the gold contact plating guarantees optimal conductivity. Operating at a voltage of 700 VAC and an amperage of 3A, it meets the demands of a wide range of applications. The clearance hole mount type and thru-hole termination method offer easy and secure installation. With an operating temperature range of -65 to 125 °C, this connector is suitable for harsh environments. Its straight orientation and loop bellow contact type further enhance connectivity. The matte tin termination plating not only provides corrosion resistance but also complies with RoHS standards. Whether used in industrial machinery, telecommunications, or aerospace systems, the GCC17DRSD ensures seamless and robust PCB connections. Elevate your connectivity solutions with this essential component.