GCC17DRSH-S288

Heilind Number:SULGCC17DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DRSH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DRSH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DRSH-S288

Detailed Description

The GCC17DRSH-S288 is a high-quality board-to-board PCB connector designed for reliable and efficient signal transmission in electronic devices. Featuring PA9T and phosphor bronze construction, this connector ensures durability and optimal performance. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various applications. The female connector with two rows and 34 positions offers versatile connectivity options. Its clearance hole mount type and card extender termination method make installation easy. The gold-plated phosphor bronze contacts provide excellent conductivity, while the loop bellow contact type ensures secure mating. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size and a connector height of 15.49mm, it saves space on the PCB. The matte tin termination plating enhances soldering reliability. Ideal for use in aerospace, military, and industrial applications, the GCC17DRSH-S288 guarantees high performance and durability.