GCC17DRSI-S288

Heilind Number:SULGCC17DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DRSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC17DRSI-S288

Detailed Description

Introducing the GCC17DRSI-S288, a high-performance board-to-board PCB connector designed for precision and durability. Featuring a gender-specific female configuration with two rows of contacts, this connector offers seamless connectivity in electronic systems. Its threaded mount type ensures secure installation, while the termination method of card extender facilitates easy integration. Crafted with PA9T and Phosphor Bronze materials, it guarantees reliable performance even in demanding environments. With a contact plating of gold and termination plating of matte tin, signal transmission is efficient and corrosion-resistant. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent industry standards for safety and efficiency. The connector's loop bellow contact type and straddle orientation further enhance its functionality. With 34 positions and a pitch of 2.54mm, it offers ample connectivity options. Its tail length of 4.45mm and compact dimensions of 15.49mm x 9.4mm make it suitable for diverse applications. Rated for an operating temperature range of -65 to 125°C, it is reliable in extreme conditions. The GCC17DRSI-S288 is a superior choice for high-reliability electronic systems, offering exceptional performance and longevity.