GCC17DRSI

Heilind Number:SULGCC17DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DRSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DRSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DRSI

Detailed Description

The GCC17DRSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable connectivity in environments up to 125°C. With a 3A amperage rating and 700VAC voltage rating, it guarantees safe and efficient power transmission. Its threaded mount type and through-hole termination method provide secure and stable installation. With 34 positions arranged in two rows at a 2.54mm pitch, it offers ample connectivity options. The loop bellow contact type and straight orientation further enhance its functionality. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. With matte tin termination plating and compliance with industry standards, this connector is ideal for use in aerospace, defense, and industrial applications where reliability is paramount. Upgrade your connectivity solutions with the GCC17DRSI.