| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC17DRSN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 34 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC17DRSN-S288 |
GCC17DRSN-S288
| Heilind Number: | SULGCC17DRSN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC17DRSN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our GCC17DRSN-S288, a high-performance board-to-board PCB connector designed for exceptional connectivity in demanding environments. This female connector, featuring two rows of 34 gold-plated phosphor bronze contacts with a pitch of 2.54mm, ensures reliable signal transmission at up to 3A and 700VAC. With a rugged construction and operating temperature range of -65 to 125°C, it's ideal for aerospace, defense, and industrial applications. The loop bellow contact type and straddle orientation offer secure mating, while the card extender termination method with matte tin plating guarantees durability. Measuring just 9.4mm in width and 15.49mm in height, this compact connector is perfect for space-constrained PCB layouts. Trust the GCC17DRSN-S288 for superior performance in critical electronic systems.

