GCC17DRSN

Heilind Number:SULGCC17DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DRSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DRSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DRSN

Detailed Description

Featuring a robust construction of PA9T and Phosphor Bronze, SKU GCC17DRSN is a high-performance female connector designed for demanding applications. With a dual-row layout and a pitch of 2.54mm, this connector offers 34 gold-plated contact loops for reliable connectivity. Its straight orientation and termination method through-hole ensure easy installation on PCBs. Operating at a voltage of 700 VAC and a current of 3A, it guarantees efficient power transmission. Built to withstand harsh environments, it has an operating temperature range of -65 to 125°C. Measuring at 15.49mm in height and 9.4mm in width, this connector is ideal for board-to-board and card edge connections, making it a versatile solution for various electronic systems. With matte tin termination plating, it ensures long-lasting performance, meeting the highest quality standards. Upgrade your connectivity with the GCC17DRSN.