GCC17DRSS-S288

Heilind Number:SULGCC17DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DRSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DRSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DRSS-S288

Detailed Description

Introducing the GCC17DRSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows and a side-hole mount type, ensuring secure and stable connections. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and durability. The loop bellow contact type and straddle orientation further enhance its reliability. Boasting 34 positions and a voltage rating of 700 VAC, this connector is ideal for high-power setups. Its operating temperature range of -65 to 125°C makes it suitable for harsh environments. The matte tin termination plating ensures easy soldering. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it saves valuable PCB space. Trust the GCC17DRSS-S288 for seamless and efficient board-to-board connections in your projects.