GCC17DRSS

Heilind Number:SULGCC17DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DRSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DRSS

Detailed Description

Introducing the GCC17DRSS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. This female connector features two rows of 34 gold-plated phosphor bronze contacts, ensuring reliable signal transmission at an amperage of 3A and voltage of 700VAC. With a pitch of 2.54mm and termination method through-hole, it offers easy installation on PCBs. The loop bellow contact type and straight orientation enhance signal integrity, while the operating temperature range of -65 to 125°C guarantees optimal performance in diverse environments. Measuring at .61in in height and with a compact 9.4mm width, this connector is suitable for space-constrained applications. Its matte tin termination plating and side-hole mount type further enhance durability and stability. Ideal for industrial and commercial electronics, the GCC17DRSS ensures seamless connectivity and long-term reliability in mission-critical systems.