GCC17DRST-S288

Heilind Number:SULGCC17DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DRST-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC17DRST-S288

Detailed Description

Introducing the GCC17DRST-S288, a high-performance board-to-board PCB connector designed for precision and durability. Crafted with PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and reliability. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers seamless power transmission in demanding environments. The female connector, with two rows and 34 positions, guarantees secure mating. Its threaded mount type and card extender termination method facilitate easy installation. Operating flawlessly in temperature ranges from -65 to 125°C, it is ideal for use in a wide range of applications. The loop bellow contact type and straddle orientation further enhance its performance. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact yet robust solution for your connectivity needs. The matte tin termination plating ensures long-term functionality, making it a reliable choice for board-level interconnects. Perfect for high-reliability applications, the GCC17DRSTS288 is a must-have component for your electronic projects.