| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC17DRTH-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULGCC17DRTH-S13 |
GCC17DRTH-S13
| Heilind Number: | SULGCC17DRTH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC17DRTH-S13 |
| ECAD Model: |
Specifications
Detailed Description
The GCC17DRTH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold plating, it ensures reliable connectivity with an amperage rating of 3A and a voltage capacity of 700VAC. With a compact design, it offers two rows of 34 female contacts in a straddle orientation, ideal for space-constrained environments. The clearance hole mount type and card extender termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh industrial environments. Its full bellow contact type and matte tin termination plating guarantee long-lasting performance. Trust the GCC17DRTH-S13 for seamless and durable board-to-board connections in your critical electronic systems.

