| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC17DRTH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULGCC17DRTH |
GCC17DRTH
| Heilind Number: | SULGCC17DRTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC17DRTH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC17DRTH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. With a pitch of 2.54mm and a straight orientation, this connector features two rows and 34 positions, ensuring efficient data transmission. The contact material, Phosphor Bronze, and gold plating guarantee reliable conductivity, even in high-voltage environments of up to 700VAC. Its full bellow contact type and clearance hole mount offer secure and stable attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built for durability. Matte tin termination plating further enhances its longevity. Perfect for industrial and commercial use, the GCC17DRTH is a vital component for maintaining seamless connectivity in your electronic systems.

