GCC17DRTI

Heilind Number:SULGCC17DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DRTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DRTI

Detailed Description

The GCC17DRTI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures durability and reliable signal transmission. With a current rating of 3A and a voltage withstand of 700VAC, it offers robust performance. The female gender, threaded mount type, and thru-hole termination method make it easy to install on PCBs. With 34 positions and 2 rows, it provides ample connectivity options. The full bellow contact type and gold-plated contacts guarantee low contact resistance and high conductivity. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The Matte Tin termination plating adds to its reliability. Ideal for industrial and commercial applications, the GCC17DRTI is a top choice for engineers seeking quality and performance in their PCB designs.