| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC17DRTN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 34 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC17DRTN-S13 |
GCC17DRTN-S13
| Heilind Number: | SULGCC17DRTN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC17DRTN-S13 |
| ECAD Model: |
Specifications
Detailed Description
The GCC17DRTN-S13 is a high-performance board-to-board PCB connector designed for critical applications. With a contact material of PA9T and Phosphor Bronze, it ensures reliable connectivity. Featuring 34 positions across 2 rows, it provides ample connectivity in a compact design. The termination method, Card Extender, offers easy installation. Gold contact plating guarantees excellent signal transmission, while the 700VAC voltage rating ensures safety in operation. With a Full Bellow contact type and Straddle orientation, it offers stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its Matte Tin termination plating enhances durability. Perfect for aerospace, defense, and industrial systems, the GCC17DRTN-S13 is a dependable choice for demanding applications.

