GCC17DRTS

Heilind Number:SULGCC17DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DRTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DRTS

Detailed Description

Introducing the GCC17DRTS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable power delivery with an amperage rating of 3A and a voltage capacity of 700VAC. Its female gender, 2-row configuration, and side hole mount type offer versatile connectivity options. The termination method through-hole with gold-plated phosphor bronze contacts guarantees excellent signal transmission. With a pitch of 2.54mm (.1in) and a straight orientation, it allows for easy installation in compact spaces. The connector's full bellow contact type, with 34 positions and a tail length of 5.08mm (.2in), ensures secure and stable connections. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector's compact design, with a height of 10.95mm (.431in) and width of 8.38mm (.33in), makes it ideal for space-constrained applications. With termination plating in matte tin, it offers enhanced durability. The GCC17DRTS belongs to the hi-rel category, meeting stringent quality standards for reliability. Upgrade your PCB connections with this advanced connector, the perfect choice for aerospace, defense, and industrial systems.