GCC17DRXH

Heilind Number:SULGCC17DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DRXH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DRXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DRXH

Detailed Description

Introducing the GCC17DRXH, a high-performance connector designed for demanding applications. This female connector features two rows, accommodating 34 positions with a pitch of 2.54mm (.1in) for secure PCB connections. Crafted with PA9T and Phosphor Bronze contacts plated in gold, it ensures reliable conductivity and durability. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets stringent electrical requirements. With a straight orientation and clearance hole mount type, installation is efficient. Its full bellow contact type guarantees optimal signal transmission. The connector's -65 to 125°C operating temperature range, along with matte tin termination plating, ensures stability in harsh environments. At a compact height of 10.95mm (.431in) and width of 8.38mm (.33in), it's ideal for space-constrained applications. Trust the GCC17DRXH for seamless board-to-board or card edge connections in aerospace, military, or industrial systems.