GCC17DRXI

Heilind Number:SULGCC17DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DRXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DRXI

Detailed Description

The GCC17DRXI is a high-performance female connector designed for robust board-to-board PCB connections. Featuring two rows of 34 contacts with a pitch of 2.54mm, it offers reliable signal transmission in demanding environments. With a voltage rating of 700VAC and an amperage of 3A, this connector ensures efficient power delivery without compromising on safety. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its straight orientation and threaded mount type make for easy and secure installations. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. The matte tin termination plating further enhances its durability. With a connector height of 10.95mm and width of 8.38mm, it provides a compact yet sturdy solution for your connectivity needs. Trusted for its performance and quality, the GCC17DRXI is a crucial component for any professional PCB assembly project.