GCC17DRXN

Heilind Number:SULGCC17DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DRXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DRXN

Detailed Description

Introducing our high-performance GCC17DRXN connector, meticulously designed for superior connectivity in demanding environments. Crafted with precision using PA9T and Phosphor Bronze materials, this female connector ensures optimal signal transfer with an amperage rating of 3A and voltage capacity of 700VAC. Featuring two rows and 34 positions with a pitch of 2.54mm, it offers reliable connectivity on PCBs. The Full Bellow contact type, gold-plated over phosphor bronze, guarantees low contact resistance and enhanced durability. With a straight orientation and termination method through-hole, installation is efficient. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for space-saving integration. Matte tin termination plating ensures long-term reliability. Perfect for board-to-board and card edge connections, the GCC17DRXN is an essential component for high-reliability systems.