GCC17DRXS

Heilind Number:SULGCC17DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DRXS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DRXS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC17DRXS

Detailed Description

The GCC17DRXS is a high-performance board-to-board PCB connector designed for critical applications. Featuring PA9T and Phosphor Bronze construction, it ensures reliable connectivity in demanding environments. With a current rating of 3A and voltage capability up to 700VAC, it meets stringent power requirements. The connector, with two rows and 34 positions, offers ample connectivity options. Its side hole mount and thru-hole termination method guarantee secure assembly. Gold-plated contacts and full bellow design ensure low contact resistance and high durability. Operating temperature range of -65 to 125°C makes it suitable for extreme conditions. With a compact form factor (10.95mm height, 8.38mm width), it optimizes PCB space utilization. Matte Tin termination plating adds to its robustness. In summary, the GCC17DRXS is the ideal choice for applications demanding high reliability and performance in board-level interconnection.