GCC17DRYH-S13

Heilind Number:SULGCC17DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DRYH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC17DRYH-S13

Detailed Description

The GCC17DRYH-S13 Board-to-Board PCB Connector is designed for high-performance applications where reliable connectivity is essential. With a female gender and two rows of 34 positions, this connector offers ample capacity for complex circuitry. Featuring a clearance hole mount type and card extender termination method, installation is straightforward. The contact material of phosphor bronze with gold plating ensures excellent conductivity and durability, even in demanding environments. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Its full bellow contact type and straddle orientation further enhance its reliability. Operating effortlessly in temperatures ranging from -65 to 125°C, it is ideal for both standard and harsh operating conditions. The connector's compact design, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB layout. Its matte tin termination plating guarantees solderability. Classified under hi-rel category, the GCC17DRYHS13 is a top choice for aerospace, defense, and other mission-critical industries.