GCC17DRYH

Heilind Number:SULGCC17DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DRYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DRYH

Detailed Description

The GCC17DRYH is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage of 700VAC. With two rows and 34 positions on a 2.54mm pitch, it offers ample connectivity options. The full bellow contact type and straight orientation make it easy to mate with corresponding connectors. Its clearance hole mount and thru-hole termination method provide secure attachment to the PCB. Operating in a wide temperature range from -65°C to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, saves space on the PCB. The matte tin termination plating ensures durability and longevity. Ideal for high-reliability applications, the GCC17DRYH is a top choice for engineers and designers seeking robust connectivity solutions.