GCC17DRYI-S13

Heilind Number:SULGCC17DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DRYI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC17DRYI-S13

Detailed Description

Introducing the GCC17DRYI-S13, a high-performance female board-to-board PCB connector designed for seamless electronic connections. This meticulously engineered connector features two rows with a pitch of 2.54mm, allowing for precise alignment and secure data transmission. With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power delivery in various applications. The contact material, Phosphor Bronze, with gold plating, guarantees excellent conductivity and durability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for both standard and harsh environments. Its threaded mount type and card extender termination method offer easy and stable installation. With 34 positions and a straddle orientation, it accommodates multiple connections with efficiency. The matte tin termination plating ensures corrosion resistance for long-term performance. Whether for industrial machinery, telecommunications, or aerospace systems, the GCC17DRYI-S13 is the pinnacle of connectivity, meeting the highest quality standards for your engineering needs.