GCC17DRYN-S13

Heilind Number:SULGCC17DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DRYN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DRYN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DRYN-S13

Detailed Description

The GCC17DRYN-S13 is a high-performance board-to-board PCB connector, ideal for demanding applications. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable connectivity. With a pitch of 2.54mm and 34 positions spread across 2 rows, it offers versatile use in electronic assemblies. The full bellow contact type and straddle orientation guarantee secure mating. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, it is suitable for harsh environments. The termination method of card extender with matte tin plating on the tail ensures efficient assembly. Compact in size, with a height of 10.95mm and width of 8.38mm, it saves space on the PCB. Meeting high standards of quality and performance, the GCC17DRYN-S13 is a reliable choice for your connectivity needs.