GCC17DRYN

Heilind Number:SULGCC17DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DRYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DRYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DRYN

Detailed Description

Introducing the GCC17DRYN, a high-performance PA9T and Phosphor Bronze female connector designed for reliable board-to-board and card edge connections in electronic devices. With a compact form factor featuring two rows of 34 gold-plated contacts, this connector ensures seamless data and power transmission with a 3A current rating and 700VAC voltage capability. The Full Bellow contact design guarantees secure mating in straight orientation, while the Matte Tin termination plating offers enhanced durability. Operating flawlessly in a wide temperature range from -65 to 125°C, the GCC17DRYN is ideal for demanding industrial and aerospace applications. Its 2.54mm pitch and 11.18mm tail length provide easy installation on PCBs, while the 10.95mm connector height and 8.38mm width accommodate space-constrained layouts. Trust in the GCC17DRYN for premium connectivity solutions in your next project.