| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC17DRYS-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 10.8 mm, .425 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULGCC17DRYS-S13 |
GCC17DRYS-S13
| Heilind Number: | SULGCC17DRYS-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC17DRYS-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC17DRYS-S13, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Constructed with PA9T and featuring contacts made of Phosphor Bronze with Gold plating, this connector ensures reliable signal transmission with an amperage of 3A and a voltage rating of 700VAC. With two rows and 34 positions, it offers ample connectivity options, while its side hole mount and card extender termination method make installation a breeze. The Full Bellow contact type and Straddle orientation further enhance its durability and stability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is perfect for a wide range of applications. Trust in the GCC17DRYS-S13 for robust and efficient board-to-board connections.

