GCC17DSXI

Heilind Number:SULGCC17DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DSXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:17
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:17
SKU:SULGCC17DSXI

Detailed Description

The GCC17DSXI is a high-performance PA9T and Phosphor Bronze female connector designed for reliable power transmission in electronic devices. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures efficient power delivery. Featuring a threaded mount type and termination method through hole, it offers secure and stable connections. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and orientation straight, it is ideal for board-to-board PCB applications. This connector, with 17 positions and a tail length of 4.06mm, meets the demands of high-density circuitry. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector's compact design, measuring 10.95mm in height and 8.38mm in width, makes it space-efficient. With matte tin termination plating and compliance to industry standards, it ensures durability and performance. Perfect for demanding applications, the GCC17DSXI is a reliable solution for your connectivity needs.