GCC17DSXN

Heilind Number:SULGCC17DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DSXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DSXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:17
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:17
SKU:SULGCC17DSXN

Detailed Description

Introducing the GCC17DSXN, a high-performance female board-to-board PCB connector designed for precision and reliability. Engineered with PA9T and Phosphor Bronze materials, this connector boasts a 3A amperage and a voltage rating of 700VAC, making it ideal for demanding applications. Featuring a single row with 17 positions, it offers seamless connectivity. The contact plating of gold ensures optimal signal transmission. With a pitch of 2.54mm, .1in, and termination method through hole, installation is convenient. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in varying conditions. The straight orientation and compact dimensions of 10.95mm (.431in) height and 8.38mm (.33in) width make it suitable for space-constrained environments. With matte tin termination plating and full bellow contact type, this connector ensures durability and longevity. Perfect for high-reliability applications, the GCC17DSXN is a trusted solution for your connectivity needs.