GCC17DTAD

Heilind Number:SULGCC17DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DTAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DTAD

Detailed Description

Introducing the GCC17DTAD, a high-performance PA9T and Phosphor Bronze connector designed for unparalleled connectivity in electronic systems. With a female gender and two rows, this component ensures efficient power transmission with an amperage rating of 3A and a maximum operating voltage of 700VAC. Featuring gold-plated contacts and a loop bellow contact type, it guarantees reliable signal integrity even in demanding environments. The right-angle orientation and clearance hole mount type facilitate easy installation on PCBs, while the thru-hole termination method and matte tin plating offer secure and durable connections. With 34 positions and a 2.54mm pitch, this connector is ideal for board-to-board and card edge applications in a wide range of industries. Operating flawlessly in temperatures ranging from -65 to 125°C, the GCC17DTAD is a must-have for any project requiring dependable and high-speed data transfer.