GCC17DTAH

Heilind Number:SULGCC17DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DTAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DTAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DTAH

Detailed Description

Introducing the GCC17DTAH, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a gender specification of Female and featuring two rows for enhanced functionality, this connector ensures seamless integration. Its mount type, Clearance Hole, and termination method, Thru Hole, guarantee secure attachment. Crafted with durable materials such as PA9T and Phosphor Bronze, and boasting Gold contact plating, it offers excellent conductivity and longevity. Operating at an amperage of 3A and a voltage of 700VAC, it delivers optimal performance even in demanding environments. The 34 positions and Loop Bellow contact type provide versatility in connectivity options. Engineered for precision, with a pitch of 2.54mm and tail length of .1in, it facilitates smooth signal transmission. With an operating temperature range of -65 to 125°C and termination plating of Matte Tin, it ensures reliability in varied conditions. This connector, part of the hi_rel category, is ideal for applications where durability and performance are paramount. Meet your connectivity needs with the GCC17DTAH.