| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC17DTAI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULGCC17DTAI |
GCC17DTAI
| Heilind Number: | SULGCC17DTAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC17DTAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC17DTAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a threaded mount type, this connector ensures secure and reliable connections. With a current rating of 3A and voltage capacity of 700VAC, it guarantees efficient power transmission. The contact material, made of phosphor bronze with gold plating, offers excellent conductivity and durability. With 34 positions and right-angle orientation, it saves space while providing ample connectivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating further enhances its reliability. Perfect for use in aerospace, defense, and industrial applications, the GCC17DTAI sets a new standard in connectivity.

