GCC17DTAN-S189

Heilind Number:SULGCC17DTAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DTAN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DTAN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DTAN-S189

Detailed Description

The GCC17DTAN-S189 is a high-performance female board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. Featuring 34 gold-plated phosphor bronze contacts with a loop bellow design, it ensures secure and reliable connections. With a pitch of 2.54mm, it offers precise alignment on the PCB. Operating at temperatures ranging from -65 to 125°C, it is suitable for use in various environments. The right-angle orientation and no mounting requirement make it versatile for installation. With a voltage rating of 700VAC and amperage of 3A, it meets stringent performance standards. The matte tin termination plating adds durability. This connector, part of our hi-rel product line, is ideal for aerospace, defense, and industrial applications where ruggedness and reliability are paramount. Upgrade your connectivity solutions with the GCC17DTAN-S189.