GCC17DTAN

Heilind Number:SULGCC17DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DTAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DTAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DTAN

Detailed Description

Introducing the GCC17DTAN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission. The two-row, right-angle female connector offers 34 positions with a pitch of 2.54mm, perfect for compact PCB layouts. Operating at a wide temperature range from -65 to 125°C and rated for 700VAC, it guarantees performance in harsh environments. Featuring Thru-Hole termination and Matte Tin plating, it provides secure and durable connections. The loop bellow contact type enhances signal integrity, making it ideal for high-speed data transfer. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it saves valuable board space. Trust the GCC17DTAN for your critical connectivity needs in aerospace, defense, and industrial applications.