GCC17DTAS

Heilind Number:SULGCC17DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DTAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DTAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DTAS

Detailed Description

Introducing the GCC17DTAS, a high-performance PA9T and phosphor bronze connector designed for demanding electronic applications. With a 3A amperage rating, this female connector features two rows for efficient connectivity. Its side hole mount type and thru-hole termination method ensure secure attachment to PCBs. Constructed with gold-plated phosphor bronze contacts, it guarantees reliable signal transmission. Operating at a voltage of 700 VAC, this connector is suitable for power and data applications. The loop bellow contact type and right-angle orientation provide versatility in installation. Boasting 34 positions and a tail length of 2.54mm, it offers ample connectivity options. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector ensures durability in harsh environments. Measuring at .61in in height and 9.4mm in width, it fits compactly onto PCBs. Certified for quality, the GCC17DTAS is ideal for board-to-board and card edge connections in various industries.