GCC17DTAT-S189

Heilind Number:SULGCC17DTAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DTAT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DTAT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DTAT-S189

Detailed Description

Introducing the GCC17DTAT-S189, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. With a gender specification of female and two rows for efficient signal transmission, this connector boasts a threaded mount type and phosphor bronze termination method for secure attachment. Featuring gold contact plating and a voltage rating of 700 VAC, it ensures reliable power delivery. The contact type, loop bellow, and right-angle orientation offer versatility in installation. With 34 positions and a tail length of 2.54mm, it accommodates complex circuitry with ease. Operating within a wide temperature range of -65 to 125°C, and with matte tin termination plating, this connector guarantees durability and performance under extreme conditions. Ideal for aerospace, defense, and industrial applications, the GCC17DTAT-S189 is a trusted solution for critical connectivity needs.