GCC17DTAT

Heilind Number:SULGCC17DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DTAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DTAT
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC17DTAT

Detailed Description

Introducing the GCC17DTAT, a high-performance female board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. It boasts a contact rating of 3A at 700VAC, making it suitable for power and signal transmission. The threaded mount type and thru-hole termination method guarantee secure and stable installation on PCBs. Gold-plated contacts offer excellent conductivity and corrosion resistance. Featuring 34 positions in a 2-row configuration with a pitch of 2.54mm, it allows for efficient signal routing. The right-angle orientation and low-profile design with a connector height of 15.49mm make it ideal for space-constrained applications. Operating within a wide temperature range from -65 to 125°C, this connector is reliable in extreme conditions. With matte tin termination plating, it complies with RoHS regulations. Whether used in aerospace, military, or industrial systems, the GCC17DTAT ensures high-reliability connectivity. Trust in this connector for your critical applications.