GCC17DTBD

Heilind Number:SULGCC17DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DTBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DTBD
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC17DTBD

Detailed Description

Introducing the GCC17DTBD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a durable construction with PA9T and Phosphor Bronze materials, this female connector offers reliable operation with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of 34 gold-plated contact loops, it ensures efficient signal transmission at a pitch of 2.54mm. The clearance hole mount type and thru-hole termination method facilitate easy installation, while the right-angle orientation and .18in tail length allow for versatile positioning on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial applications. Trust in the GCC17DTBD for seamless and secure board-to-board connections in your electronic designs.