GCC17DTBH

Heilind Number:SULGCC17DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DTBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DTBH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC17DTBH

Detailed Description

Introducing the GCC17DTBH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and voltage capability of 700VAC. With two rows of 34 right-angle female contacts, it offers seamless connectivity in compact spaces. The clearance hole mount type and thru-hole termination method guarantee easy and secure installation. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, the GCC17DTBH is ideal for aerospace, military, and industrial environments. Its loop bellow contact design provides excellent signal integrity and durability. Measuring 9.4mm in width and 15.49mm in height, this connector is compact yet robust, meeting the stringent requirements of hi-rel applications. Trust the GCC17DTBH for superior performance and longevity in your PCB designs.