GCC17DTBI-S189

Heilind Number:SULGCC17DTBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DTBI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DTBI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DTBI-S189

Detailed Description

SKU GCC17DTBI-S189 features a robust construction ideal for high-reliability applications. Designed for board-to-board connectivity, this connector boasts PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring excellent signal transmission. With a 2.54mm pitch and 34 positions across two rows, it offers ample connectivity options. The Threaded mount type and Right Angle orientation facilitate secure and space-efficient installations. Operating within a wide temperature range of -65 to 125°C, it guarantees reliable performance in diverse environments. Meeting stringent standards, including a 700VAC voltage rating and 3A amperage capacity, this connector is a dependable choice for demanding electronic systems. Its Matte Tin termination plating further enhances durability. Suitable for various industries, from aerospace to telecommunications, the GCC17DTBI-S189 is a crucial component for ensuring seamless PCB connectivity.