GCC17DTBN

Heilind Number:SULGCC17DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DTBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DTBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DTBN

Detailed Description

Introducing the GCC17DTBN, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and voltage capability up to 700VAC, it meets the needs of power and data-intensive systems. Its right-angle orientation and 34 positions make it ideal for space-constrained PCB layouts, offering flexibility in design. The thru-hole termination method and matte tin plating guarantee secure and durable connections. Operating efficiently in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industries. The GCC17DTBN is a top choice for high-reliability applications in aerospace, defense, and industrial sectors.