GCC17DTBS-S189

Heilind Number:SULGCC17DTBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DTBS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DTBS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DTBS-S189

Detailed Description

The GCC17DTBS-S189 is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 34 positions, this connector ensures secure and reliable connectivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets the highest industry standards. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. The loop bellow contact type and right-angle orientation offer versatility in design layouts. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its side hole mount and thru-hole termination method, along with a tail length of 4.57mm (.18 in), make for easy and efficient installation. With matte tin termination plating and a compact size of .61 in height and 9.4mm width (.37 in), it is ideal for space-constrained applications. The GCC17DTBS-S189 is a reliable and high-quality connector, perfect for use in aerospace, defense, and other hi-rel industries.