GCC17DTBS

Heilind Number:SULGCC17DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DTBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DTBS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC17DTBS

Detailed Description

Introducing the GCC17DTBS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this female connector ensures reliable power and signal transmission. Operating at an amperage of 3A and a voltage of 700VAC, it meets stringent performance requirements. The two rows of gold-plated contacts with a pitch of 2.54mm provide excellent conductivity. Featuring a loop bellow contact type and right-angle orientation, this connector offers versatility in installation. With 34 positions and a termination method of thru-hole soldering, it guarantees secure connections. The connector's matte tin termination plating and an operating temperature range of -65 to 125°C make it suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Ideal for aerospace, military, and industrial applications, the GCC17DTBS ensures high reliability in critical systems.