GCC17DTBT

Heilind Number:SULGCC17DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DTBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DTBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DTBT

Detailed Description

Introducing the GCC17DTBT, a high-performance PA9T & Phosphor Bronze board-to-board PCB connector designed for demanding applications. With a sturdy threaded mount type and termination method through hole, this connector ensures secure and reliable connections. Featuring gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets stringent electrical requirements. The loop bellow contact type and right-angle orientation facilitate easy mating in confined spaces. With 34 positions and a pitch of 2.54mm, it offers ample connectivity options. Its matte tin termination plating and wide operating temperature range of -65 to 125°C make it suitable for harsh environments. The compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Ideal for aerospace, defense, and industrial applications, the GCC17DTBT is a reliable solution for your connectivity needs.